3640,SigmaInductors0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36401E33NGTD

Digi-Key Part Number
36401E33NGTD-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
36401E33NGTD
Supplier
Description
FIXED IND 33NH 75MA 4.5 OHM SMD
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
33 nH Unshielded Thin Film Inductor 75 mA 4.5Ohm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
33 nH
Tolerance
±2%
Current Rating (Amps)
75 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.08527$426.35
Additional Resources
AttributeDescription
Other Names8-1624108-5
Standard Package5,000