12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350991-4

DigiKey Part Number
350991-4-ND
Manufacturer
Manufacturer Product Number
350991-4
Description
CONN HDR 12POS 0.25 TIN PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
350991-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Contact Finish - Mating
Part Status
Active
Insulation Color
Natural
Connector Type
Insulation Height
0.550" (13.97mm)
Contact Type
Female Socket
Contact Length - Post
0.215" (5.46mm)
Style
Board to Cable/Wire
Material Flammability Rating
UL94 V-2
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Contact Shape
Circular
Number of Rows
3
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 788 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
470$2.22996$1,048.08
Manufacturers Standard Package

Other Suppliers on DigiKey

788In Stock
Ships from WEC