CAD | USD

350xxx header circ

350990-3

Digi-Key Part Number
350990-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
350990-3
Supplier
Description
CONN HDR 9POS 0.25 GOLD PCB
Detailed Description
9 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
9
Number of Positions Loaded
All
Pitch - Mating
0.250" (6.35mm)
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.215" (5.46mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040