350980-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350980-4

Digi-Key Part Number
350980-4-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
350980-4
Supplier
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
24,000$0.28745$6,898.80