
350444-2 | |
---|---|
DigiKey Part Number | 350444-2-ND |
Manufacturer | |
Manufacturer Product Number | 350444-2 |
Description | CONN COMMONING BAR 3CIRCUITS TIN |
Customer Reference | |
Detailed Description | Connector Commoning Bar For Commercial MATE-N-LOK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Commoning Bar | |
Number of Positions | 3 | |
For Use With/Related Products | Commercial MATE-N-LOK Series | |
Features | - | |
Base Product Number |