cms-photo-not-available

346350-5

Digi-Key Part Number
346350-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
346350-5
Supplier
Description
CONN HEADER R/A 36POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.197" (5.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Tab
Pitch - Mating
0.197" (5.00mm)
Number of Positions
36
Number of Rows
3
Row Spacing - Mating
0.236" (6.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.165" (29.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Red
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
2,340$22.40055$52,417.29

Other Suppliers on Digi-Key