cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34228

Digi-Key Part Number
34228-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
34228
Supplier
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$0.29572$2,957.20