338070-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
338070-6
338070-6
338070-6

338070-6

Digi-Key Part Number
A99483TR-ND - Tape & Reel (TR)
A99483CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
338070-6
Supplier
Description
CONN RCPT 6POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
6
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.228" (5.80mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.97256$2,431.40
5,000$0.93903$4,695.15
12,500$0.87195$10,899.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.40000$1.40
10$1.23000$12.30
100$1.06130$106.13
500$0.86836$434.18
1,000$0.77186$771.86
Additional Resources
AttributeDescription
Other Names
3380706
A99483CT
A99483TR
-338070-6-LSI
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7-215570-6TE Connectivity AMP Connectors1,457A99425CT-ND$1.68000Direct