332070 | ||
---|---|---|
Digi-Key Part Number | 332070-ND | |
Manufacturer | ||
Manufacturer Product Number | 332070 | |
Description | CONN PIN RCPT .030-.033 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 332070 |
Environmental Information | 332070 Statement of Compliance |
EDA Models | 332070 by SnapEDA |
3D Drawings | 332070.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7419.80.1600 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41234 | $4,123.40 |
Attribute | Description |
---|---|
Other Names | -332070-SI |
Standard Package | 2,000 |