
329684 | ||
---|---|---|
Digi-Key Part Number | 329684-ND | |
Manufacturer | ||
Manufacturer Product Number | 329684 | |
Description | CONN WASHER | |
Detailed Description | Connector Washer For | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Connector Style | - | |
Accessory Type | Washer | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 1 |