
329647 | ||
---|---|---|
Digi-Key Part Number | 329647-ND | |
Manufacturer | ||
Manufacturer Product Number | 329647 | |
Description | CONN SPLICE 16-18 AWG CRIMP | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-18 AWG Red | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 329647 |
Environmental Information | 329647 Statement of Compliance |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 329647 |
3D Drawings | 329647.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 4,000 |