
329632 | ||
---|---|---|
Digi-Key Part Number | 329632-ND | |
Manufacturer | ||
Manufacturer Product Number | 329632 | |
Description | LOCKWASHER | |
Detailed Description | Internal Tooth Washer 0.022" (0.56mm) Thick Silver | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Internal Tooth | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.509" (12.93mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.022" (0.56mm) | |
Plating | Silver | |
Material | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 7415.21.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $2.19926 | $21,992.60 |
Attribute | Description |
---|---|
Standard Package | 10,000 |