cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328894

Digi-Key Part Number
328894-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
328894
Supplier
Description
CONN INLINE 14-16 AWG CRIMP
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000