323119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323119

Digi-Key Part Number
A127630-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
323119
Supplier
Description
CONN TERM RECT TONG 16-22 AWG #2
Manufacturer Standard Lead Time
22
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 2 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
-
Length - Overall
0.551" (14.00mm)
Width - Outer Edges
0.182" (4.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.061" (1.55mm)
Diameter - Barrel OD
0.141" (3.58mm)
Diameter - Ring ID
-
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.51700$5.17
25$0.45520$11.38
50$0.41820$20.91
100$0.40170$40.17
250$0.36072$90.18
500$0.34428$172.14
1,000$0.28692$286.92
2,500$0.26232$655.80
A127630
323119-ND
2266-323119
1,000