CAD | USD

3100069
3100069
Digi-Key Product Number
A108285TR-ND
A108285CT-ND
A108285DKR-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number3100069
Description3100069=SEALEDFINGR1715EMBOS
Manufacturer Standard Lead Time15 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.059"" (1.50mm)
Length
0.106"" (2.70mm)
Height
0.067"" (1.70mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
3.937µin (0.10µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

31,210 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.56000$0.56
10$0.53400$5.34
25$0.45800$11.45
50$0.38960$19.48
100$0.37430$37.43
250$0.33612$84.03
500$0.32082$160.41
1,000$0.26737$267.37
2,500$0.24445$611.12
Additional Resources
AttributeDescription
Other NamesA108285CT
Standard Package1