3-87456-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-87456-5
AMPMODU Double Row Housing

3-87456-5

Digi-Key Part Number
A25823-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-87456-5
Supplier
Description
CONN HOUSING 40POS .100 DUAL ROW
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000