(x)-794637-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794637-2

Digi-Key Part Number
A142101TR-ND - Tape & Reel (TR)
A142101CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-794637-2
Supplier
Description
CONN HEADER SMD 2POS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Connector Header Surface Mount 2 position -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
2
Number of Rows
2
Row Spacing - Mating
0.118" (3.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.364" (9.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.61656$654.14
500$2.54182$1,270.91
750$2.31755$1,738.16
1,250$2.16803$2,710.04
1,750$2.09327$3,663.22
2,500$2.01851$5,046.27
6,250$1.99359$12,459.94
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.27000$3.27
10$2.96800$29.68
100$2.54370$254.37
Additional Resources
AttributeDescription
Other Names
-3-794637-2-SI
A142101TR
3-794637-2-ND
A142101CT
Standard Package250