CAD | USD

cms-photo-not-available

3-647010-9

Digi-Key Part Number
3-647010-9-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-647010-9
Supplier
Description
CONN PLUG 9POS IDC 26AWG GOLD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
9 Position Rectangular Plug Connector IDC Gold 26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
9
Pitch
0.100"" (2.54mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Holder
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order