CAD | USD

Obsolete item.
cms-photo-not-available

3-644569-5

Digi-Key Part Number
3-644569-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-644569-5
Supplier
Description
CONN RCPT 5POS IDC 22AWG TIN
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.156"" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
Black
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000