CAD | USD

Obsolete item.
cms-photo-not-available

3-641231-4

Digi-Key Part Number
3-641231-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-641231-4
Supplier
Description
CONN RCPT 4POS IDC 26AWG GOLD
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.156"" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000