cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-641148-8

Digi-Key Part Number
3-641148-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-641148-8
Supplier
Description
CONN RCPT 8POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Orange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$3.76119$3,761.19

Other Suppliers on Digi-Key

195In Stock
Shipped by WEC