MFG_3-2201196-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2201196-0

Digi-Key Part Number
A118751TR-ND - Tape & Reel (TR)
A118751CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-2201196-0
Supplier
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
0.98mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000$0.37649$15,059.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.77400$7.74
25$0.69600$17.40
50$0.61880$30.94
100$0.59300$59.30
250$0.54144$135.36
500$0.51564$257.82
1,000$0.42541$425.41
2,500$0.38674$966.85