cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1986381-6

Digi-Key Part Number
3-1986381-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-1986381-6
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Green
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.2000
All prices are in CAD
Bag
QtyUnit PriceExt Price
20$213.85950$4,277.19
Additional Resources
AttributeDescription
Standard Package20