cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1877845-8

Digi-Key Part Number
3-1877845-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-1877845-8
Supplier
Description
CONN PLUG MALE 5P GOLD SLDR CUP
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Yellow
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
7A
Voltage Rating
300VAC
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-50°C ~ 170°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package200