cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1474640-6

Digi-Key Part Number
3-1474640-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-1474640-6
Supplier
Description
CABLE FLXSTRP 8POS 2.54MM 1.75"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
8 Position Flexstrip Cable 0.100" (2.54mm) 1.750" (44.45mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
8
Pitch
0.100" (2.54mm)
Length
1.750" (44.45mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides, Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$0.93152$4,657.60
Additional Resources
AttributeDescription
Other NamesFSP-21.75Z-8
Standard Package5,000