CAD | USD

Quote Required, submit request here.
cms-photo-not-available

3-146457-3

Digi-Key Part Number
3-146457-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-146457-3
Supplier
Description
CONN HDR 33POS 0.1 STACK T/H
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
33 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pitch
0.100"" (2.54mm)
Row Spacing
-
Length - Overall Pin
0.474"" (12.040mm)
Length - Post (Mating)
0.114"" (2.900mm)
Length - Stack Height
0.250"" (6.350mm)
Length - Tail
0.110"" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin-Lead
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Number of Positions
33
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1