293688-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293688-2

Digi-Key Part Number
A128688-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
293688-2
Supplier
Description
PIN HSG PANEL MOUNT M-LINE 5 POL
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire - Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
5
Mounting Type
Panel Mount
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Natural
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.58000$3.58
10$3.25200$32.52
25$3.05360$76.34
50$2.92040$146.02
100$2.78770$278.77
250$2.52220$630.55
500$2.32308$1,161.54
1,000$1.99123$1,991.23
2,500$1.85848$4,646.20
Additional Resources
AttributeDescription
Other Names
293688-2-ND
2266-293688-2
A128688
Standard Package125