cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293033-1

Digi-Key Part Number
293033-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
293033-1
Supplier
Description
CONN RCPT HSG 0.25 9POS NATURAL
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
9 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
9
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Natural
Material
Polyamide (PA6), Nylon 6
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
20,000$1.51060$30,212.00
Additional Resources
AttributeDescription
Other Names-293033-1-SI
Standard Package800