284415-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284415-3

Digi-Key Part Number
A113372-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
284415-3
Supplier
Description
TERM BLK 3POS TOP ENT 3.81MM PCB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.25 Nm (2.2 Lb-In)
Screw Thread
M3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$2.91000$2.91
10$2.20600$22.06
25$2.04520$51.13
50$1.83880$91.94
100$1.79400$179.40
250$1.56972$392.43
500$1.43518$717.59
1,000$1.30064$1,300.64
5,000$1.19599$5,979.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
284415-3-ND
A113372
2266-284415-3
-284415-3-SI
Standard Package200