284159-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284159-1

Digi-Key Part Number
A142571-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
284159-1
Supplier
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Right Angle Cable Exit
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3.20000$3.20
10$2.90000$29.00
25$2.72280$68.07
50$2.60440$130.22
100$2.48610$248.61
250$2.24932$562.33
500$2.07176$1,035.88
1,000$1.77579$1,775.79
2,500$1.65740$4,143.50
Additional Resources
AttributeDescription
Other Names
-284159-1-LSI
A142571
-284159-1-CSI
Standard Package700