cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282970-1

Digi-Key Part Number
282970-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
282970-1
Supplier
Description
CONN TERM BLK POLARIZ KEY RED
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Polarization Key For Termi-Blok Headers
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Type
Polarization Key
Number of Positions
-
For Use With/Related Products
Termi-Blok Headers
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
480$0.42844$205.65

Other Suppliers on Digi-Key

651In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-282970-1
-282970-1-SI
Standard Package480