


2821262-1 | |
|---|---|
DigiKey Part Number | 2266-2821262-1-ND |
Manufacturer | |
Manufacturer Product Number | 2821262-1 |
Description | CABLE SFP28 M-M 500MM |
Customer Reference | |
Detailed Description | Position SFP28 Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821262-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Obsolete | Color Black |
Cable Connectors SFP28 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 33 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

