CAD | USD

Quote Required, submit request here.
cms-photo-not-available

281789-5

Digi-Key Part Number
281789-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
281789-5
Supplier
Description
PLUG HE14 IDC 180 2X5 P AWG 26-2
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10 Position Rectangular Plug Connector IDC Tin 24-26 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100"" (2.54mm)
Row Spacing
0.100"" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package500