AMPMODU 6 POS R/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU 6 POS R/A
280379-2
280379-2

280379-2

Digi-Key Part Number
A106681-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
280379-2
Supplier
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 3 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
40V
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.52000$2.52
10$2.18900$21.89
100$1.95630$195.63
500$1.63034$815.17
1,000$1.39742$1,397.42
5,000$1.24215$6,210.75
Additional Resources
AttributeDescription
Other Names
2803792
-280379-2-SI
2266-280379-2
A106681
280379-2-ND
-280379-2-LSI
Standard Package1,000