2393261-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2393261-1
2393261-1

2393261-1

DigiKey Part Number
17-2393261-1TR-ND - Tape & Reel (TR)
17-2393261-1CT-ND - Cut Tape (CT)
17-2393261-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2393261-1
Description
MINI AMP-IN BOARD IN CONTACT, 26
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
0.071" ~ 0.075" (1.80mm ~ 1.91mm)
Insulation Diameter
-
Length - Overall
0.299" (7.59mm)
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.41600$4.16
25$0.39000$9.75
50$0.37120$18.56
100$0.35320$35.32
250$0.33108$82.77
500$0.31524$157.62
1,000$0.30016$300.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.13851$484.78
7,000$0.13189$923.23
10,500$0.12817$1,345.79
17,500$0.12363$2,163.53
24,500$0.12073$2,957.89
35,000$0.11773$4,120.55
87,500$0.11037$9,657.38
Manufacturers Standard Package