2393237-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2393237-1
2393237-1

2393237-1

DigiKey Part Number
17-2393237-1TR-ND - Tape & Reel (TR)
17-2393237-1CT-ND - Cut Tape (CT)
17-2393237-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2393237-1
Description
MINI AMP-IN BOARD-IN CONTACT, 12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Wire to Board
Hole Diameter
0.138" ~ 0.142" (3.50mm ~ 3.60mm)
Insulation Diameter
-
Length - Overall
0.362" (9.19mm)
Wire Gauge
12 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.52600$5.26
25$0.49240$12.31
50$0.46900$23.45
100$0.44650$44.65
250$0.41848$104.62
500$0.39846$199.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,900$0.21143$401.72
3,800$0.20133$765.05
5,700$0.19565$1,115.20
9,500$0.18872$1,792.84
13,300$0.18429$2,451.06
19,000$0.17972$3,414.68
47,500$0.16847$8,002.33
Manufacturers Standard Package