cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2385346-1

Digi-Key Part Number
17-2385346-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2385346-1
Supplier
Description
1.35MM FEMALE TO 1.0MM FEMALE AD
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Adapter Coaxial Connector 1.0mm Jack, Female Socket To 1.35mm Jack, Female Socket 50Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
1.0mm to 1.35mm
Center Gender
Female to Female
Convert From (Adapter End)
1.0mm Jack, Female Socket
Convert To (Adapter End)
1.35mm Jack, Female Socket
Impedance
50Ohm
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
90 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4010
All prices are in CAD
Box
QtyUnit PriceExt Price
1$4,025.93000$4,025.93
Additional Resources
AttributeDescription
Other Names17-2385346-1
Standard Package10