cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2348036-5

Digi-Key Part Number
17-2348036-5-ND
Manufacturer
Manufacturer Product Number
2348036-5
Description
CONN RCPT HSG 5POS 4.20MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$7.75000$7.75
10$7.04400$70.44
25$6.67160$166.79
50$6.51640$325.82
100$6.20620$620.62
250$5.43032$1,357.58
500$5.27522$2,637.61
1,000$4.49944$4,499.44
2,500$4.18913$10,472.82
Additional Resources
AttributeDescription
Other Names
-1076-2348036-5
17-2348036-5
Standard Package7,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2004531005Molex1,123900-2004531005-ND$1.23000Direct