CAD | USD

cms-photo-not-available

2348036-4

Digi-Key Part Number
17-2348036-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2348036-4
Supplier
Description
4P SR RCPT VAL-U-LOK GW V0
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.165" (4.20mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Note
Contacts Not Included
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
Bag
QtyUnit PriceExt Price
8,000$3.05652$24,452.16
Additional Resources
AttributeDescription
Other Names17-2348036-4
Standard Package8,000