CAD | USD

2344657-1

2344657-1

Digi-Key Part Number
17-2344657-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2344657-1
Supplier
Description
WLAN DUAL BAND ANTENNA FPC H 50M
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- General Purpose PCB Trace RF Antenna - - - Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
PCB Trace
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 50mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
General Purpose
Number of Bands
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8529.10.9100
Bulk
QtyUnit PriceExt Price
1$2.83000$2.83
10$2.53200$25.32
25$2.38880$59.72
100$2.03510$203.51
250$1.91088$477.72
500$1.67200$836.00
1,000$1.43316$1,433.16
Additional Resources
AttributeDescription
Other Names17-2344657-1
Standard Package200