CAD | USD

2344655-4

2344655-4

Digi-Key Part Number
17-2344655-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2344655-4
Supplier
Description
WLAN DUAL BAND ANTENNA PCB H 200
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- General Purpose PCB Trace RF Antenna - - - Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
PCB Trace
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 200mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
General Purpose
Number of Bands
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8529.10.9100
Bulk
QtyUnit PriceExt Price
1$3.82000$3.82
10$3.43500$34.35
25$3.24000$81.00
100$2.76060$276.06
250$2.59216$648.04
500$2.26812$1,134.06
1,000$1.94408$1,944.08
Additional Resources
AttributeDescription
Other Names17-2344655-4
Standard Package200