2344654-3

2344654-3

Digi-Key Part Number
17-2344654-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2344654-3
Supplier
Description
WLAN DUAL BAND ANTENNA PCB V 150
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- General Purpose PCB Trace RF Antenna - - - Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 150mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8529.10.9100
Bulk
QtyUnit PriceExt Price
1$3.66000$3.66
10$3.29100$32.91
25$3.10440$77.61
100$2.64530$264.53
250$2.48384$620.96
500$2.17334$1,086.67
1,000$1.86287$1,862.87
Additional Resources
AttributeDescription
Other Names17-2344654-3
Standard Package200