2344654-2

2344654-2

Digi-Key Part Number
17-2344654-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2344654-2
Supplier
Description
WLAN DUAL BAND ANTENNA PCB V 100
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- General Purpose PCB Trace RF Antenna - - - Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 100mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.039" (1.00mm)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8529.10.9100
Bulk
QtyUnit PriceExt Price
1$3.54000$3.54
10$3.18300$31.83
25$3.00240$75.06
100$2.55830$255.83
250$2.40216$600.54
500$2.10190$1,050.95
1,000$1.80162$1,801.62
Additional Resources
AttributeDescription
Other Names17-2344654-2
Standard Package200