
2337275-1 | ||
---|---|---|
Digi-Key Part Number | A141425-ND | |
Manufacturer | ||
Manufacturer Product Number | 2337275-1 | |
Description | CABLE CCJ CONN-R-TERM 2WIRE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Cable CCJ Connector to R-Terminal 2 Line | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | CCJ Connector to R-Terminal | |
Number of Lines | 2 | |
Cable Length - Unexposed | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | |
PCN Design/Specification | |
EDA Models | 2337275-1 by SnapEDA |
Product Drawings | 2337275 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $43.23000 | $43.23 |
10 | $35.68200 | $356.82 |
25 | $33.16520 | $829.13 |
50 | $31.33580 | $1,566.79 |
100 | $30.64940 | $3,064.94 |
250 | $30.42072 | $7,605.18 |
500 | $29.27706 | $14,638.53 |
Attribute | Description |
---|---|
Other Names | -2337275-1-SI 2266-2337275-1 A141425 |
Standard Package | 20 |