cms-photo-not-available

2324582-8

Digi-Key Part Number
17-2324582-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2324582-8
Supplier
Description
CONN RCPT HSG 8POS 2.50MM DUAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
8
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
Bag
QtyUnit PriceExt Price
16,800$0.19225$3,229.80
Additional Resources
AttributeDescription
Other Names17-2324582-8
Standard Package16,800