CAD | USD

cms-photo-not-available

2324579-8

Digi-Key Part Number
17-2324579-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2324579-8
Supplier
Description
CONN PLUG HSG 8POS 2.50MM DUAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
8
Pitch
0.098" (2.50mm)
Row Spacing
0.098" (2.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
Bag
QtyUnit PriceExt Price
20,800$0.30658$6,376.86
Additional Resources
AttributeDescription
Other Names17-2324579-8
Standard Package20,800