CAD | USD

cms-photo-not-available
2306828-4
Digi-Key Product Number
2306828-4-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number2306828-4
Description3.96 EP HDR ASSY 4P VERT HT (TUB
Manufacturer Standard Lead Time21 Weeks
Detailed Description Energy Shielding X
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Part Status
Active
Type
-
Metal Layer
-
Static Discharge Shielding
-
Closure System
-
Thickness
-
Length - Inside
-
Width - Inside
-
Tensile Strength
-
Color
-
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
60,480$0.23371$14,134.78
Additional Resources
AttributeDescription
Standard Package60,480