CAD | USD

cms-photo-not-available

22402-5

Digi-Key Part Number
22402-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
22402-5
Supplier
Description
HEATSHRINK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Type
-
Shrinkage Ratio
-
Length
-
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
-
Features
-
Color
-
Operating Temperature
-
Shrink Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Available To Order

Additional Resources
AttributeDescription
Standard Package20