
2238088-1 | |
|---|---|
DigiKey Part Number | A142093TR-ND - Tape & Reel (TR) A142093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238088-1 |
Description | MAG-MATE TAB 33-31 CU / 31-29 AL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 29-33 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2238088-1 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 1 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 29-33 AWG |
Part Status Active | Features QC .110 |
Style 187 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.24040 | $6.01 |
| 50 | $0.22920 | $11.46 |
| 100 | $0.21800 | $21.80 |
| 250 | $0.20440 | $51.10 |
| 500 | $0.19460 | $97.30 |
| 1,000 | $0.18531 | $185.31 |
| 2,500 | $0.17368 | $434.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.12555 | $2,511.00 |
| 40,000 | $0.11956 | $4,782.40 |
| 60,000 | $0.11619 | $6,971.40 |
| 100,000 | $0.11208 | $11,208.00 |

