cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2199206-1

Digi-Key Part Number
A118116TR-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2199206-1
Supplier
Description
CONN SPRING BATTERY 4POS EDGE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4 Position Spring Battery Contact Connector Board Edge, Cutout; Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Edge, Cutout; Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$3.49478$41,937.36

Additional Resources
AttributeDescription
Other Names
A118116CT
-2199206-1-LSI
-2199206-1-SI
A118116TR
2266-2199206-1
Standard Package6,000